text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D361

Var 230VAC/300VDC 800A 360V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V05D361 - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 620V
Peak Output Current: 800A
Rated Voltage: 300V
Varistor Voltage Range: 360V
Current Rating: 800A
Energy: 16J
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
1,000
$0.127
3,000
$0.124
5,000
$0.123
15,000
$0.121
25,000+
$0.119
Product Variant Information section