text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D151

Var 95VAC/125VDC 1750A 150V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Panasonic Industry ERZ-V07D151 - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 250V
Rated Voltage: 125V
Varistor Voltage Range: 135V to 165V
Energy: 13J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.00
USD
Quantity
Unit Price
1,000
$0.134
3,000
$0.131
5,000
$0.13
15,000
$0.127
25,000+
$0.125
Product Variant Information section