text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D112

Var 680VAC/895VDC 7500A 1100V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Panasonic Industry ERZ-V20D112 - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 1815V
Peak Output Current: 7500A
Rated Voltage: 895V
RMS Voltage-Max: 680V
Varistor Voltage Range: 990V to 1210V
Current Rating: 100A
Energy: 620J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 22.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,340.00
USD
Quantity
Unit Price
1,000+
$2.67
Product Variant Information section