text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV25SP510M

TMOV®25S Series 670 VDC 510 V RMS 1335 V Clamp 20 kA 680 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV25SP510M - Technical Attributes
Attributes Table
Capacitance: 680pF
Clamping Voltage-Max: 1335V
Peak Output Current: 20kA
Rated Voltage: 670|V
RMS Voltage-Max: 510V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,016.00
USD
Quantity
Unit Price
80
$3.85
160
$3.81
320
$3.78
400
$3.77
1,200+
$3.70
Product Variant Information section