text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV34S151MP

THERMALLY PROTECTED VARISTOR 34MM ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV34S151MP - Technical Attributes
Attributes Table
Capacitance: 8000pF
Clamping Voltage-Max: 405V
Peak Output Current: 4000A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
180
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,934.80
USD
Quantity
Unit Price
60
$22.13
120
$21.99
180+
$21.86
Product Variant Information section