text.skipToContent text.skipToNavigation

Manufacturer Part #

V05E40P

RADIAL VARISTOR 05MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V05E40P - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 135V
Peak Output Current: 500A
RMS Voltage-Max: 40V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.50
USD
Quantity
Unit Price
1,500
$0.147
4,500
$0.144
6,000
$0.143
15,000
$0.141
22,500+
$0.139
Product Variant Information section