text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E230PL2T

UltraM0V Series 300 V 230 Vrms Ø7 mm Disc Crimp Lead Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V07E230PL2T - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 595V
Rated Voltage: 300V
RMS Voltage-Max: 230V
Varistor Voltage Range: 324V to 396V
Current Rating: 1.75A
Energy: 20J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,730.00
USD
Quantity
Unit Price
1,000
$0.18
3,000
$0.177
5,000
$0.175
10,000
$0.173
20,000+
$0.17
Product Variant Information section