text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E25P

LV UltraMOV™ Series Ø7 mm 25 VAC 31 VDC 77 Vcl 1500 PF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Littelfuse V07E25P - Technical Attributes
Attributes Table
Capacitance: 1500pF
Clamping Voltage-Max: 77V
Peak Output Current: 2.5A
Rated Voltage: 31V
RMS Voltage-Max: 25V
Varistor Voltage Range: 35.1V to 42.9V
Energy: 7J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,393
USA:
1,393
4,393
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
1,000
$0.23
10,000+
$0.22
Product Variant Information section