text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E60P

Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V07E60P - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 165V
Peak Output Current: 10A
Rated Voltage: 85V
RMS Voltage-Max: 60V
Varistor Voltage Range: 90V to 110V
Energy: 12J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$634.50
USD
Quantity
Unit Price
1,500
$0.143
4,500
$0.141
6,000
$0.14
15,000
$0.138
22,500+
$0.136
Product Variant Information section