text.skipToContent text.skipToNavigation

Manufacturer Part #

V100ZA3P

ZA Series 81 VDC 60 V RMS 165 V Clamp 1200 A 400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Littelfuse V100ZA3P - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 165V
Peak Output Current: 10A
Rated Voltage: 81V
RMS Voltage-Max: 60V
Varistor Voltage Range: 90V to 110V
Current Rating: 1A
Energy: 5J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.85
USD
Quantity
Unit Price
1,500
$0.0814
4,500
$0.0793
7,500
$0.0783
22,500
$0.0763
37,500+
$0.0745
Product Variant Information section