text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E30P

RADIAL VARISTOR 10MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V10E30P - Technical Attributes
Attributes Table
Capacitance: 2550pF
Clamping Voltage-Max: 93V
Peak Output Current: 2000A
RMS Voltage-Max: 30V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
15,000+
$0.29
Product Variant Information section