text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E320P

UltraMOV Series Ø10 mm 420 V 170 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Littelfuse V10E320P - Technical Attributes
Attributes Table
Capacitance: 170pF
Clamping Voltage-Max: 840V
Peak Output Current: 25A
Rated Voltage: 420|V
RMS Voltage-Max: 320V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
26
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.84
USD
Quantity
Unit Price
125
$0.186
300
$0.183
1,250
$0.178
3,000
$0.176
12,500+
$0.169
Product Variant Information section