text.skipToContent text.skipToNavigation

Manufacturer Part #

V120ZA20P

ZA Series 102 VDC 75 Vrms 210 V Clamp Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V120ZA20P - Technical Attributes
Attributes Table
Capacitance: 5000pF
Clamping Voltage-Max: 210V
Peak Output Current: 6500A
Rated Voltage: 102V
RMS Voltage-Max: 75V
Varistor Voltage Range: 108V to 132V
Current Rating: 1A
Energy: 33J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$622.50
USD
Quantity
Unit Price
500
$0.425
1,500
$0.415
2,000
$0.41
5,000
$0.405
7,500+
$0.40
Product Variant Information section