text.skipToContent text.skipToNavigation

Manufacturer Part #

V120ZT1P

ZT Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V120ZT1P - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 205V
Peak Output Current: 1200A
Rated Voltage: 102|V
RMS Voltage-Max: 75V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
1,000
$0.14
3,000
$0.137
5,000
$0.136
15,000
$0.134
25,000+
$0.131
Product Variant Information section