text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E150P

UltraMOV® Series 200 VDC 150V RMS 395 V Clamp 2500 A 800 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Littelfuse V14E150P - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 395V
Peak Output Current: 6000A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.40
USD
Quantity
Unit Price
700
$0.188
2,100
$0.184
3,500
$0.183
10,500
$0.179
17,500+
$0.176
Product Variant Information section