text.skipToContent text.skipToNavigation

Manufacturer Part #

V150CH8T

LOW PROFILE SM VARISTOR CH SERIES

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V150CH8T - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 250V
Peak Output Current: 250A
Rated Voltage: 127|V
RMS Voltage-Max: 95V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
1,000
$1.14
2,000
$1.13
3,000+
$1.12