text.skipToContent text.skipToNavigation

Manufacturer Part #

V151DA40

DA Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF High Energy Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V151DA40 - Technical Attributes
Attributes Table
Capacitance: 8000pF
Clamping Voltage-Max: 405V
Peak Output Current: 40000A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
36
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,149.84
USD
Quantity
Unit Price
1
$32.75
4
$32.33
15
$31.94
40
$31.65
100+
$31.19
Product Variant Information section