text.skipToContent text.skipToNavigation

Manufacturer Part #

V18MLA0805NHAUTO

MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 40 A 290 pF SMT Automotive Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V18MLA0805NHAUTO - Technical Attributes
Attributes Table
Capacitance: 290pF
Clamping Voltage-Max: 44V
Peak Output Current: 40A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Unit Price
2,500
$0.187
5,000
$0.185
7,500
$0.184
10,000
$0.183
12,500+
$0.18
Product Variant Information section