text.skipToContent text.skipToNavigation

Manufacturer Part #

V18ZA3P

ZA Series 14 VDC 10 V RMS 36 V Clamp 1000 A 11000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse V18ZA3P - Technical Attributes
Attributes Table
Capacitance: 11000pF
Clamping Voltage-Max: 36V
Peak Output Current: 1000A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 16.2V to 19.8V
Current Rating: 1mA
Energy: 3.5J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,982
USA:
3,982
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
150
$0.142
400
$0.139
1,500
$0.136
4,000
$0.134
15,000+
$0.129
Product Variant Information section