text.skipToContent text.skipToNavigation

Manufacturer Part #

V18ZA40P

ZA Series 14 VDC 10 V RMS 37 V Clamp 2000 A 22000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Littelfuse V18ZA40P - Technical Attributes
Attributes Table
Capacitance: 22000pF
Clamping Voltage-Max: 37V
Peak Output Current: 2000A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 16.2V to 19.8V
Current Rating: 1mA
Energy: 80J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,699
USA:
2,699
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
50
$0.44
150
$0.435
400
$0.425
1,500
$0.415
4,000+
$0.40
Product Variant Information section