text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E460P

UltraMOV® Series 615 VDC 460 V RMS 1240 V Clamp 10000 A 400 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Littelfuse V20E460P - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 1240V
Peak Output Current: 10000A
Rated Voltage: 615V
RMS Voltage-Max: 460V
Varistor Voltage Range: 675V to 825V
Current Rating: 1mA
Energy: 360J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,203
USA:
1,203
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
400
$0.455
1,250
$0.445
4,000+
$0.425
Product Variant Information section