text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E625PL2T1

UltraMOV® Series 825 VDC 625 V RMS 1650 V Clamp 10000 A 250 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20E625PL2T1 - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 1650V
Peak Output Current: 10000A
Rated Voltage: 825|V
RMS Voltage-Max: 625V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,610.00
USD
Quantity
Unit Price
400
$0.83
800
$0.82
1,200
$0.815
2,000
$0.805
4,000+
$0.785
Product Variant Information section