text.skipToContent text.skipToNavigation

Manufacturer Part #

V220CH8

LOW PROFILE SM VARISTOR CH SERIES

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V220CH8 - Technical Attributes
Attributes Table
Capacitance: 105pF
Clamping Voltage-Max: 360V
Peak Output Current: 10A
Rated Voltage: 180V
RMS Voltage-Max: 140V
Varistor Voltage Range: 198V to 242V
Current Rating: 250A
Energy: 5J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,920.00
USD
Quantity
Unit Price
4,000+
$1.23
Product Variant Information section