text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LC40BP

LC Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V250LC40BP - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 650V
Peak Output Current: 6500A
Rated Voltage: 330|V
RMS Voltage-Max: 250V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
500
$0.415
1,500
$0.405
2,000
$0.40
5,000
$0.395
7,500+
$0.39
Product Variant Information section