text.skipToContent text.skipToNavigation

Manufacturer Part #

V25S150P

25S Series 200 VDC 150 V RMS 390 V Clamp 22 kA 3200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V25S150P - Technical Attributes
Attributes Table
Capacitance: 3200pF
Clamping Voltage-Max: 390V
Peak Output Current: 22kA
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
50
$1.40
200
$1.38
500
$1.36
1,250
$1.35
2,000+
$1.33
Product Variant Information section