text.skipToContent text.skipToNavigation

Manufacturer Part #

V270MA2A

MA Series Ø3 mm 163 VAC 224 V 100 A Axial Lead Varistor - SOD-83A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V270MA2A - Technical Attributes
Attributes Table
Capacitance: 17pF
Clamping Voltage-Max: 460V
Peak Output Current: 100A
Rated Voltage: 224V
RMS Voltage-Max: 163V
Varistor Voltage Range: 229V to 311V
Current Rating: 1mA
Energy: 0.9J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
30
$0.71
100
$0.69
250
$0.68
1,000
$0.66
2,500+
$0.635
Product Variant Information section