text.skipToContent text.skipToNavigation

Manufacturer Part #

V27ZA1P

ZA Series 22 VDC 17 V RMS 53 V Clamp 250 A 1300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V27ZA1P - Technical Attributes
Attributes Table
Capacitance: 1875pF
Clamping Voltage-Max: 53V
Peak Output Current: 250A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 460V
Varistor Voltage Range: 24.3V to 29.7V
Current Rating: 1mA
Energy: 1J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.00
USD
Quantity
Unit Price
150
$0.129
400
$0.127
1,500
$0.124
4,000
$0.122
15,000+
$0.118
Product Variant Information section