text.skipToContent text.skipToNavigation

Manufacturer Part #

V2F105A150Y2EDP

0805 5.6 V 30 A 800 pF Transient Voltage Suppressor/Feedthru Capacitor Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX V2F105A150Y2EDP - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 18V
Peak Output Current: 30A
RMS Voltage-Max: 5.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
15,000+
$0.265
Product Variant Information section