text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LA10P

LA Series 405 VDC 300 V RMS 775 V Clamp 2500 A 180 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V300LA10P - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 775V
Rated Voltage: 405V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 25A
Energy: 46J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.00
USD
Quantity
Unit Price
1,000
$0.162
3,000
$0.159
5,000
$0.157
10,000
$0.155
20,000+
$0.152
Product Variant Information section