text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LT40BP

LT Series 420 VDC 320 V RMS 810 V Clamp 6500 A 750 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Littelfuse V320LT40BP - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 810V
Peak Output Current: 6500A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 462V to 540V
Current Rating: 1mA
Energy: 150J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.00
USD
Quantity
Unit Price
400
$0.35
1,200
$0.345
2,000
$0.34
6,000
$0.335
10,000+
$0.325
Product Variant Information section