text.skipToContent text.skipToNavigation

Manufacturer Part #

V321HA32

HA Series 420 VDC 320 V RMS 845 V Clamp 25000 A 1900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V321HA32 - Technical Attributes
Attributes Table
Capacitance: 1900pF
Clamping Voltage-Max: 845V
Peak Output Current: 25000A
Rated Voltage: 420|V
RMS Voltage-Max: 320V
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
180
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,042.20
USD
Quantity
Unit Price
60
$5.84
120
$5.81
180
$5.79
300
$5.77
600+
$5.73
Product Variant Information section