text.skipToContent text.skipToNavigation

Manufacturer Part #

V33ZS5P

ZS Series 26 VDC 20 V RMS 65 V Clamp 1000 A 9290 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V33ZS5P - Technical Attributes
Attributes Table
Capacitance: 9290pF
Clamping Voltage-Max: 65V
Peak Output Current: 1000A
Rated Voltage: 26V
RMS Voltage-Max: 20V
Varistor Voltage Range: 29.7V to 36.3V
Current Rating: 1mA
Energy: 6J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$927.50
USD
Quantity
Unit Price
500
$0.27
1,500
$0.265
7,500
$0.26
12,500+
$0.255
Product Variant Information section