text.skipToContent text.skipToNavigation

Manufacturer Part #

V33ZT1P

ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A Through Hole Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse V33ZT1P - Technical Attributes
Attributes Table
Capacitance: 1620pF
Clamping Voltage-Max: 65V
Peak Output Current: 250A
Rated Voltage: 26V
RMS Voltage-Max: 20V
Varistor Voltage Range: 29.7V to 36.3V
Current Rating: 1mA
Energy: 1.2J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
1,000
$0.15
3,000
$0.147
5,000
$0.146
10,000
$0.144
20,000+
$0.141
Product Variant Information section