text.skipToContent text.skipToNavigation

Manufacturer Part #

V481BA60

BA Series 640 VDC 480 V RMS 1160 V Clamp 70000 A 5500 pF Terminal Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V481BA60 - Technical Attributes
Attributes Table
Capacitance: 5500pF
Clamping Voltage-Max: 1160V
Peak Output Current: 70000A
Rated Voltage: 640|V
RMS Voltage-Max: 480V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,453.52
USD
Quantity
Unit Price
8
$103.49
16
$102.69
24
$102.23
32
$101.90
40+
$100.87
Product Variant Information section