text.skipToContent text.skipToNavigation

Manufacturer Part #

V481DA40

DA Series 640 VDC 480 Vrms Chassis Mount Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Littelfuse V481DA40 - Technical Attributes
Attributes Table
Capacitance: 2700pF
Clamping Voltage-Max: 1240V
Peak Output Current: 40000A
Rated Voltage: 640V
RMS Voltage-Max: 480V
Varistor Voltage Range: 670V to 825V
Energy: 650J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.36
USD
Quantity
Unit Price
12
$41.53
24
$41.24
36
$41.07
48
$40.95
60+
$40.57
Product Variant Information section