text.skipToContent text.skipToNavigation

Manufacturer Part #

V481HA40

HA Series 640 V 480 V RMS 1230 V Clamp 2700 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V481HA40 - Technical Attributes
Attributes Table
Capacitance: 2700pF
Clamping Voltage-Max: 1230V
Peak Output Current: 40000A
Rated Voltage: 640V
RMS Voltage-Max: 480V
Varistor Voltage Range: 675V to 825V
Current Rating: 1mA
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 40mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
180
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,058.20
USD
Quantity
Unit Price
2
$17.73
5
$17.60
25
$17.36
50
$17.25
150+
$16.99
Product Variant Information section