text.skipToContent text.skipToNavigation

Manufacturer Part #

V511BA60

BA Series 510 VAC 675 VDC 5000 pF Chassis Mount Encased Disc Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V511BA60 - Technical Attributes
Attributes Table
Capacitance: 5000pF
Clamping Voltage-Max: 1300V
Peak Output Current: 70000A
Rated Voltage: 675V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 1mA
Energy: 1800J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 60mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,180.88
USD
Quantity
Unit Price
8
$91.99
16
$91.28
24
$90.87
32
$90.58
40+
$89.66
Product Variant Information section