text.skipToContent text.skipToNavigation

Manufacturer Part #

V56ZA05P

ZA Series 45 VDC 35 V RMS 110 V Clamp 100 A 360 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V56ZA05P - Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 110V
Peak Output Current: 100A
Rated Voltage: 45|V
RMS Voltage-Max: 35V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$419.85
USD
Quantity
Unit Price
1,500
$0.0959
4,500
$0.0933
7,500
$0.0922
15,000
$0.0906
30,000+
$0.0882
Product Variant Information section