text.skipToContent text.skipToNavigation

Manufacturer Part #

V56ZS2P

ZS Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V56ZS2P - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 110V
Peak Output Current: 250A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50.4V to 61.6V
Current Rating: 1mA
Energy: 2.3J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Unit Price
1,000
$0.105
3,000
$0.103
5,000
$0.101
20,000
$0.098
30,000+
$0.0959
Product Variant Information section