text.skipToContent text.skipToNavigation

Manufacturer Part #

V571HC40

HA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V571HC40 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Clamping Voltage-Max: 1480V
Peak Output Current: 40000A
Rated Voltage: 730|V
RMS Voltage-Max: 575V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
180
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,180.60
USD
Quantity
Unit Price
60
$17.84
120
$17.73
180
$17.67
240+
$17.60
Product Variant Information section