text.skipToContent text.skipToNavigation

Manufacturer Part #

V68ZA3P

ZA Series 56 VDC 40 V RMS 135 V Clamp 500 A 1500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V68ZA3P - Technical Attributes
Attributes Table
Capacitance: 1500pF
Clamping Voltage-Max: 135V
Peak Output Current: 500A
Rated Voltage: 56|V
RMS Voltage-Max: 40V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Unit Price
1,000
$0.119
3,000
$0.117
5,000
$0.116
15,000
$0.114
25,000+
$0.112
Product Variant Information section