text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080518C400TP

0805 42 V 30 A 550 pF Multilayer Ceramic Transient Voltage Suppressors

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC080518C400TP - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 42V
Peak Output Current: 100A
Rated Voltage: 18|V
RMS Voltage-Max: 13V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
10,000+
$0.177
Product Variant Information section