text.skipToContent text.skipToNavigation

Manufacturer Part #

ZV25K1812T801N

VARISTOR 39V 800A 1812

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics ZV25K1812T801N - Technical Attributes
Attributes Table
Capacitance: 2300pF
Peak Output Current: 800A
Rated Voltage: 31V
RMS Voltage-Max: 25V
Varistor Voltage Range: 35.1V to 42.9V
Energy: 3.9J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$2,050.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
5,000+
$0.41
Product Variant Information section