text.skipToContent text.skipToNavigation

Manufacturer Part #

86BB2-006

86 Series 16 Button 24 VCD 10 mA Matrix Output Non-Illuminated Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 86BB2-006 - Technical Attributes
Attributes Table
Mounting Method: Flange Mount
Features & Applications

The 86B series Unsealed, .500" Centers, with 4 x 4 Matrix Keypads. This series follows the Insertable legend Standard (legend numbers -101, -001, -201 and row or column indicated in -202 and -203) has a removable cap. The revealed button surface can be legended by an insert or a dry transfer of a blank legend insert. When the cap is replaced, the assembly extends approximately .015" (0,38 mm) above the surface. All other legends incorporate molded-in (two shot) legends with the exception of legend numbers -202 and - 203. The blank legends or spaces in legends - 202 and -203 are insertable legends, others are molded-in.

Key Features:

  • 1/2" Button Centers
  • Flange Mounted
  • Top Surface or Sub Surface Mounting
  • Snap-Dome Contact Provides Positive Feedback

Specifications:

  • Rating at 24 Vdc: 10 milliamps, resistive
  • Contact Resistance: Compatible with MOS, TTL and DTL (10 ohms maximum)
  • Voltage Breakdown: 250 Vac between mutually insulated parts
  • Life Expectancy: 3,000,000 operations per button
  • Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break
  • Operating Temperature: -40°C to +80°C

Learn more about the 86B series of Keypads

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$4,200.00
USD
Quantity
Unit Price
1
$44.10
3
$43.38
4
$43.19
10
$42.59
15+
$42.00
Product Variant Information section