Manufacturer Part #
312010-01
Black 9'10 in SJT 125 V 10 A 18 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 312010-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 312010-01 - Technical Attributes
Attributes Table
| Length: | 9.84in |
| Color: | Black |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1
$6.65
4
$6.56
15
$6.48
40
$6.42
100+
$6.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Socket Mount