text.skipToContent text.skipToNavigation

Manufacturer Part #

BAC05S12DC

BAC05 Series 5 W Single Output Isolated Through Hole Regulated AC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Input Voltage: 120V to 370V
Output Current: 420mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 65mV
Switching Frequency-Max: 64kHz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.00
USD
Quantity
Web Price
20
$10.30
40
$8.61
80
$8.33
100+
$8.24
Product Variant Information section