Manufacturer Part #
LRS-150-12
LRS-150 Series 150 W Single Output 12 V Enclosed Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LRS-150-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL LRS-150-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 150W |
| Output Voltage: | 12V |
| Input Voltage: | 170V to 264V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$20.62
4
$20.44
10
$20.21
20
$20.03
30+
$19.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount