Manufacturer Part #
RACM1200-48SAV/ENC
RACM1200 Series 1200 W Single Output 48 V 50A Enclosed Powerline AC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RACM1200-48SAV/ENC - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8504.40.95.40
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
05/23/2025
Details and Download
Description:Parallel Mode (active load sharing): add onCON3 Pinning: change on connector pinning (Pin 3, Pin 6, Pin 8)Reason:RECOM inform you that due to continuous improvement philosophy of RECOM we will perform the following changes on our Product and Datasheet documentation as stated in this Product Change Notification.
Part Status:
Active
Active
RECOM RACM1200-48SAV/ENC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1400W |
| Output Voltage: | 48V |
| Efficiency / MEPS: | Level V |
| Output Current: | 25A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 5V |
| Operating Temp Range: | -40°C to +80°C |
| Isolation: | Isolated |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$397.09
3
$390.88
5
$388.03
10
$384.19
20+
$378.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Chassis Mount