text.skipToContent text.skipToNavigation

Manufacturer Part #

RACPRO1-T960/24

960W AC/DC-Converter 'DIN-RAIL' DIN IP20 5kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACPRO1-T960/24 - Technical Attributes
Attributes Table
Type: AC/DC DIN‑Rail Power Supply
Input Voltage: 320V to 575V
Output Voltage: 24V to 28V
Rated Current: 40A
Rated Power: 960W
Length: 155.7mm
Width: 80mm
Height - Max: 135mm
Operating Temperature: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Certifications: CB/CE/CSA
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$251.57
USD
Quantity
Unit Price
1
$251.57
3
$247.94
5
$246.27
15
$242.72
25+
$239.59
Product Variant Information section