text.skipToContent text.skipToNavigation

Manufacturer Part #

VF-D320-D1224A

AC/DC CONVERTER 12V 24V 320W

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VF-D320-D1224A - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Dual
Output Power: 320W
Output Voltage: 12V/24V
Input Voltage: 132V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,009.40
USD
Quantity
Unit Price
10+
$200.94
Product Variant Information section